D5W5P36A6GX08LF
Combination Layout D Sub Connector, FCI DW Series, DB-5W5, Plug, 5 Contacts, 5 Power, Solder Cup
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 6.8100 mm | ||
| 18.3 mm | ||
| 53.03 x 18.3 x 12.58 mm | ||
| 12.58 mm | ||
| 53.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |