C01610C0120002
12+PE Male receptacle with mounted gasket. Mounting hole Ø43.2. Suitable sealing for fixing screws
Manufacturer:Amphenol
Product Category:
Thermistors, PPTC Resettable Fuse, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: C01610C0120002
- RoHS 10 Compliant
- Tariff Charges
- Circular connectors for power and signal applications with following contact arrangements:
- Shell size 1: 8 + PE, 14 + PE, 17 + PE , 12 + 3 + PE
- Shell size 2: 5 + PE, 12 + PE, 14 + PE, 19 + PE
- For applications in machine tools, measurement and control, process technology and medical equipment
- Housing are made from high grade plastic material
- Vibration safe connection by solid bayonet coupling with lock in positon
- Cable housing straight or right-angled with various cable outlets
- Protection degree IP 65 in mated position
- Internal cable clamp or clamping ring provides a safe cable restrain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |