PDP SEO Portlet

ATM8PS-CKIT

8-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit

Manufacturer:Amphenol
Avnet Manufacturer Part #: ATM8PS-CKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

    Amps: 7.5AWG: 20-22Color: Grey/ OrangeContact Size: 20Contact type: Pin & SocketDielectric Value: 1500V minimumHousing Material: ThermoplasticInsulation Resistance: 1000 megohms at 25°CIP Rating: IP67Mating Cycle Durability: >100Positions: 8-WaySeal Material: Silicone RubberTemperature Range: -55°C TO +125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Hermaphroditic
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 33.3
1+
$33.3
5+
$30.96
10+
$28.61
25+
$25.51
50+
$24.43
100+
$23.94
SubTotal:
$33.30