PDP SEO Portlet

AT62-209-16141

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT62-209-16141
Secondary Manufacturer Part#: AT62-209-16141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Nickel
16
Signal
AT/ATV/AHD-9/ARC/DuraMate/PanelMate Circular Connectors
Receptacle
Gold
13 A
Cable Mount
-55 to 125 °C
3.3 x 19 mm
AT/AHD-9
No
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  14818.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3233
2+
$0.31873
4+
$0.31709
8+
$0.31546
16+
$0.3024