PDP SEO Portlet

AT62-201-20141

Automotive Connector Contact, Machined, ATM, Socket, Crimp, 20 AWG, 22 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT62-201-20141
Secondary Manufacturer Part#: AT62-201-20141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT62-201-20141 is a 20-size solid machined standard socket Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.

  • 7.5A Current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Nickel
20
Receptacle
Nickel
Cable Mount
-55 to 125 °C
ATM
No
Crimp
22 to 20, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
35000+
$0.25593
70000+
$0.2502
140000+
$0.2445
280000+
$0.23875
560000+
$0.23301