AT62-20-0144
Contact, ATM Series, Socket, Crimp, 16 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT62-20-0144
Secondary Manufacturer Part#: AT62-20-0144
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 20 | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| ATM | ||
| No | ||
| Crimp | ||
| 22 to 16, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |