PDP SEO Portlet

AT62-16-0644

Circular Connector Contact, AT DuraMate Series, Socket, Crimp, 18 AWG, 20 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT62-16-0644
Secondary Manufacturer Part#: 71AH0469
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Signal
Receptacle
Gold
Cable Mount
-55 to 125 °C
AT/AHD-9
No
Crimp
20 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.528
25+
$0.511