AT62-16-0622
Circular Contact Socket Crimp ST Cable Mount T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Copper Alloy | ||
| Nickel | ||
| 16 | ||
| Signal | ||
| A Series Circular Connectors | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 13 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 20.22 x 3.75 x 2.89 mm mm | ||
| AT62 | ||
| No | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |