AT62-16-0122
Automotive Connector Contact, AT, Socket, Crimp, 16 AWG, 18 AWG, AT Series Connectors
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT62-16-0122
Secondary Manufacturer Part#: AT62-16-0122
- RoHS 10 Compliant
- Tariff Charges
The AT62-16-0122 is a stamped and formed Female Contact made of copper alloy with nickel-plated finish. It is suitable for standard socket and accepts 16AWG wire. It utilizes the simple crimp-style termination, requiring no solder usage.
- 13A Current rating
- 100mV Contact milli-volt drop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 to 1.5 mm² | ||
| Copper Alloy | ||
| Nickel | ||
| 16 | ||
| Signal | ||
| A Series Circular Connectors | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 13 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| AT | ||
| No | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |