AT60-220-1231
Gold-plated, Male Contact, Size 12, 12-14AWG
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT60-220-1231
Secondary Manufacturer Part#: AT60-220-1231
- RoHS 10 Compliant
- Tariff Charges
Gold-Plated Male Contact, Standard Pin, Compatible to part # 0460-220-1231
- Product Type: ContactContact Size: 12AWG: 12-14Contact Type: PinPlating: GoldWire Range (AWG): 12-14AMP: 25
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 16 | ||
| Pin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 20.85 mm | ||
| AT | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |