AT60-204-12141
Contact, Pin, Crimp, 12 AWG, Nickel Plated Contacts, AT Series Connectors
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT60-204-12141
Secondary Manufacturer Part#: AT60-204-12141
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 12 | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| ATP/AHD-6 | ||
| No | ||
| Crimp | ||
| 14 to 12, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |