AT60-204-08141
Pin Contact, Male, Machined Size 8, 8-10AWG, nickel-plated
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT60-204-08141
Secondary Manufacturer Part#: AT60-204-08141
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 8 | ||
| Signal | ||
| DuraMate AHDP Circular Connectors | ||
| PIN | ||
| Nickel | ||
| 60 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 6.8 x 26.2 mm | ||
| AT60 | ||
| No | ||
| Solder | ||
| 10 to 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |