PDP SEO Portlet

AT60-202-20141

Automotive Connector Contact, Machined, ATM, Pin, Crimp, 20 AWG, 22 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-202-20141
Secondary Manufacturer Part#: AT60-202-20141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT60-202-20141 is a 20-size standard pin Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.

  • 7.5A Current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Nickel
20
Plug
Nickel
Cable Mount
-55 to 125 °C
AT
Yes
Crimp
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  709.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1269
2+
$0.12582
4+
$0.12366
8+
$0.1215
16+
$0.11934