PDP SEO Portlet

AT60-202-1631

Circular Connector Contact, AT Series, Pin, Crimp, 16 AWG, 20 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-202-1631
Secondary Manufacturer Part#: AT60-202-1631
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
12
Signal
AT/AHD-9 Series Circular Connectors
Pin
Gold
Cable Mount
-55 to 125 °C
20.85 mm mm
AT60
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.67973
2+
$0.66019
4+
$0.64056
8+
$0.62596
16+
$0.61125