AT60-20-0122
Automotive Connector Contact, Stamped, ATM, Pin, Crimp, 16 AWG, 22 AWG
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT60-20-0122
Secondary Manufacturer Part#: AT60-20-0122
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.35 to 1.5 mm² | ||
| Copper Alloy | ||
| Nickel | ||
| 20 | ||
| Signal | ||
| ATM/DuraMate/PanelMate Circular Connectors | ||
| Plug | ||
| Nickel | ||
| 7.5 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 21.7 x 4.4 x 3.3 mm | ||
| ATM | ||
| No | ||
| Crimp | ||
| 22 to 16, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |