PDP SEO Portlet

AT60-16-0122

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-16-0122
Secondary Manufacturer Part#: AT60-16-0122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1.5 mm²
Copper Alloy
Nickel
16
Signal
AT/ATV/AHD-9/ARC/DuraMate/PanelMate Circular Connectors
Pin
Nickel
13 A
Cable Mount
-55 to 125 °C
AT
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.12093
32000+
$0.11746
64000+
$0.11396
128000+
$0.11137
256000+
$0.10875