PDP SEO Portlet

AT60-14-0144

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-14-0144
Secondary Manufacturer Part#: 71AH0441
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Pin
Gold
Cable Mount
-55 to 125 °C
AT/AHD-9
No
Crimp
16 to 14, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26
25+
$0.248
100+
$0
250+
$0.243
500+
$0.241
1000+
$0.238
2500+
$0.221