PDP SEO Portlet

AT60-14-0122

Circular Contact PIN Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT60-14-0122
Secondary Manufacturer Part#: AT60-14-0122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Nickel-Plated Male Contact, Standard Pin

    Product Type: ContactContact Size: 16AWG: 14-16Contact Type: PinPlating: NickelWire Range (AWG): 14-16AMP: 13Wire Range (AWG): 14-16AMP: 13

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 2 mm²
Copper Alloy
Nickel
16
Signal
AT/ATV/AHD-9/ARC/DuraMate/PanelMate Circular Connectors
Pin
Nickel
3 MOhm
13 A
Cable Mount
-55 to 125 °C
AT
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:48000  Mult:16000  
USD $:
48000+
$0.1206
96000+
$0.11789
192000+
$0.11521
384000+
$0.1125
768000+
$0.1098