PDP SEO Portlet

AT3PS-CKIT

3-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit

Manufacturer:Amphenol
Avnet Manufacturer Part #: AT3PS-CKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

    Amps: 13AWG: 16-20Color: Grey / GreenContact Size: 16Contact type: Pin & SocketDielectric Value: 1500V minimumHousing Material: ThermoplasticInsulation Resistance: 1000 megohms at 25°CIP Rating: IP67Mating Cycle Durability: >100Positions: 3-WaySeal Material: Silicone RubberTemperature Range: -55°C TO +125°CWire Range: 14-20 AWG

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Hermaphroditic
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
Need More?
USD $:
$ 9.44595
80+
$9.44595
120+
$8.74667
200+
$8.05229
520+
$7.16667
1000+
$6.3168
SubTotal:
$755.68