PDP SEO Portlet

97-3057-1008-1

Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Olive Drab/Green Chromate

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-3057-1008-1
Secondary Manufacturer Part#: 96F4871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief. For unjacketed cable or wires, use corresponding MS3420 bushing. To order clamp with bushing, add -1 to the 97-number. Two telescoping bushings are furnished with shells sizes 24 and larger. This cable clamp is die-cast zinc alloy and limited to the following plating variations: Std - olive drab/green chromate (621) - black zinc alloy (676) - bright nickel (624) - green zinc alloy (689) - electro less nickel.

Technical Attributes

Find Similar Parts

Description Value
-55 to 125 °C
23.37 x 28.45 mm
28.45 mm
23.37 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.51
5+
$11.14
10+
$10.76
25+
$10.36
50+
$10.05
100+
$9.71
250+
$9.22