PDP SEO Portlet

865609PLTXLF

Conn Housing Plug 9 POS DE Shell Size 2.74mm Crimp ST Cable Mount/Panel Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 865609PLTXLF
Secondary Manufacturer Part#: 865609PLTXLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel|Thermoplastic
Straight
Plug
Panel Mount
9
2
-55 to 125 to 125 °C
2.74 mm
17.35 mm
30.43 x 17.35 x 12.17 mm
12.17 mm
30.43 mm
8656
DE
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  315.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.44865
2+
$0.43974
4+
$0.43342
8+
$0.42728
16+
$0.415