PDP SEO Portlet

8655MH0911LF

Hood for 9 Position E Shell Size D-Subminiature Connectors Zinc Die-Cast Nickel Plated

Manufacturer:Amphenol
Avnet Manufacturer Part #: 8655MH0911LF
Secondary Manufacturer Part#: 63K0606
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size-9 shell
  • Prevents risks of pulling up and accidental mismating
  • Ensures secure and reliable connection
  • Frequency at 100Mz 40dB environment
  • 50-hour Exposure to salt spray corrosion resistance

Technical Attributes

Find Similar Parts

Description Value
Zinc Die-Cast
9 Position E Shell Size D-Subminiature Connectors
-55 to 125 °C
55 mm
34.4 x 55 x 14.7 mm mm
14.7 mm
34.4 mm
Hood

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.24
5+
$12.87
10+
$12.49
25+
$11.34
50+
$10.95
100+
$10.33
250+
$10.32