PDP SEO Portlet

79675

Conn BNC-TNC Adapter F/PL ST

Manufacturer:Amphenol
Avnet Manufacturer Part #: 79675
Secondary Manufacturer Part#: 000-79675
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC connector series is a miniature, threaded weatherproof series with a constant 50 O impedance and a frequency range of DC - 11 GHz. TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished wit

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
Straight
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$53.0068
250+
$49.9648
500+
$41.2368
1000+
$35.5368
2000+
$34.88355