PDP SEO Portlet

71-533724-12I

Conn Miniature Breakaway PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port

Manufacturer:Amphenol
Product Category: Connectors, Sensor, Sensor Connectors
Avnet Manufacturer Part #: 71-533724-12I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • All are for general duty applications and environmental sealing is achieved with the grommet and clamp design
  • Operating temperature is from -55°C to 125°C
  • Operating voltage to 1000 VAC (RMS) at sea level
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life
  • All have resilient inserts which provide high dielectric strength and moisture barrier
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 51.06
25+
$51.06
50+
$50.8047
100+
$50.5494
200+
$50.2941
400+
$50.0388
SubTotal:
$1,276.50