PDP SEO Portlet

31-5652

Hex Nut for BNC Bulkhead PCB Receptacles Brass Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-5652
Secondary Manufacturer Part#: 031-5652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

75 Ohm BNC connectors designed to meet the need for higher performance, impedance-matched cable interconnections. These connectors can be used in a variety of applications where True 75 Ohm performance is needed to ensure low signal distortion.Connectors

  • True 75 Ohm impedance end to end
  • One piece spring alloy body/outer contact
  • Strip/Crimp requirements consistent with all major industry providers
  • Bayonet coupling provides a positive lock and allows for quick and easy connec

Technical Attributes

Find Similar Parts

Description Value
Brass
BNC Bulkhead PCB Receptacles
14.2 mm
14.2 mm
14.2 x 2.8 mm mm
2.8 mm
Nut

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7415390000
Schedule B: 7415390000
In Stock :  2250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.2012
1000+
$1.1248
2500+
$0.994
5000+
$0.884
10000+
$0.86775