PDP SEO Portlet

21-033650-030

Manufacturer:Amphenol
Avnet Manufacturer Part #: 21-033650-030
Secondary Manufacturer Part#: 21-033650-030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
12
Coaxial
MIL-DTL-38999, LJT-R Series Circular Connectors
Receptacle
Gold over Nickel
6 mOhm
Cable Mount
-65 to 125 °C
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  463.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$60.91514
7+
$59.97798
20+
$58.57225
30+
$57.63509
50+
$56.22936