PDP SEO Portlet

10114828-10202LF

Conn Wire to Board HDR 2 POS 1.25mm Solder ST SMD T/R

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 10114828-10202LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature: -40°C to +105°C
  • Plating options gold flash or tin
  • Circuits: #2~#15 positions available, extension up to 20 positions
  • Current rating: 1 Amp
  • Polarized Mating Geometry: crimping housing is polarized to prevent mis-mating with PCB header
  • Friction lock: crimping housing is equipped with friction locks to secure retention force with PCB header
  • PCB header material (resin) meets halogen free requirement
  • Housing meets EU Industry Safety Standard
  • RoHS compliance and UL approved
  • Tape and reel packaging befits pick and place of SMT production process

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.1977
3000+
$0.1977
6000+
$0.19378
12000+
$0.19099
24000+
$0.18829
48000+
$0.18288
SubTotal:
$593.10