PDP SEO Portlet

10070158-00419XLF

Conn D-Subminiature M 2Power/2Signal POS Solder RA Thru-Hole 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10070158-00419XLF
Secondary Manufacturer Part#: 10070158-00419XLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Right Angle
Copper Alloy
Gold
Plug
Tin
265
Through Hole
-55 to 125 °C
39.32 x 12.42 mm
12.42 mm
39.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$20.60829
800+
$19.49432
1600+
$18.98132
3200+
$18.49462
6400+
$18.03225