10070158-00119LLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold or Matte Tin over Nickel | ||
| Through Hole | ||
| 4 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.8000 mm | ||
| 19.17 mm | ||
| 39.32 x 19.17 x 25.73 mm | ||
| 25.73 mm | ||
| 39.32 mm | ||
| Solder | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |