PDP SEO Portlet

10025613-101LF

Conn Daughter Card HDR 150 POS 2mm Press Fit RA Thru-Hole

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Backplane
Avnet Manufacturer Part #: 10025613-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Same connector modules used in backplane and coplanar mating configurations
  • One base board can mate with several smaller IO cards
  • Modules from different families can be combined
  • Hard metric practice
  • 3mm pitch AirMax VS® modules allow 2 pairs between columns
  • AirMax VS® 5x10 module is available in an 85 ohm version

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 24.04308
100+
$24.04308
200+
$23.32537
400+
$22.64928
800+
$21.85734
1600+
$21.11892
SubTotal:
$2,404.31