095FJZFJZAGM500
RF / Coaxial Cable Assembly, 16.4ft, 5m, RG58, FAKRA Jack, FAKRA Right Angle Jack, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095FJZFJZAGM500
Secondary Manufacturer Part#: 095FJZFJZAGM500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.4 ft | ||
| 5 m | ||
| RG58 | ||
| FAKRA Jack | ||
| FAKRA Right Angle Jack | ||
| 50 Ohm | ||
| Black |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |