AC-209619002
Microprocessor, 96 Cores, 64-bit, ARM v8.2, 2.8 GHz, FCLGA, 4926 Pins
- RoHS 10 Compliant
- Tariff Charges
AC-209619002 is a M96-28 Ampere® Altra® Max 64bit, multi-core processor. It is designed to be high-performance, predictable, elastic and scalable, power efficient and sustainable processor. Drive efficiency in your datacenter infrastructure workloads, including data analytics, artificial intelligence, database storage, telco stacks, edge computing and web hosting. Each core is single-threaded by design with its own 64KB L1 instruction cache, 64KB L1 data-cache, and huge 1MB L2 private cache. The Ampere Altra family leads the industry in performance per rack allowing operators and IT designers an unprecedented compute capacity for power and space-constrained environments. This advantage reduces rack and floor space, trims power requirements. Several platforms are available for various workloads including cloud compute, storage, Android in the cloud, and HPC. Platforms for Ampere processors provide manageability, security, and expandability (via add-in cards).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| FCLGA | ||
| Surface Mount | ||
| null | ||
| null | ||
| Altra Max | ||
| 96 Cores | ||
| 24 I/O's | ||
| 4926 Pins | ||
| 2.8 GHz | ||
| 125 °C | ||
| 0 °C | ||
| null | ||
| null | ||
| null | ||
| 781 MV | ||
| 693 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310070 |