PDP SEO Portlet

SKSTACE010

Switch Tactile N.O. SPST Round Button Solder 0.05A 16VDC 500000Cycles 7N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKSTACE010
Secondary Manufacturer Part#: SKSTACE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260 °C
50 mA
16 V
500000 Cycles
Surface Mount
7 N
-40 to 90 °C
2
SPST
8.5 x 8.5 x 3.95 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.34286
18000+
$0.32432
36000+
$0.31579
72000+
$0.30769
144000+
$0.3