PDP SEO Portlet

RKJXV122400R

Rotary Potentiometer, 10 kOhm, 1Turn, 12.5 mW

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RKJXV122400R
Secondary Manufacturer Part#: RKJXV122400R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
12.5 mW
18.95 mm
18.2 mm
RKJXV Series
21.7 mm
6.5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1420  Mult:1420  
USD $:
1420+
$1.02857
2840+
$0.985
5680+
$0.98
11360+
$0.975
22720+
$0.97