PDP SEO Portlet

RKJXV1224005

Rotary Potentiometer, 10 kOhm, 1Turn, 12.5 mW

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RKJXV1224005
Secondary Manufacturer Part#: RKJXV1224005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1 Turns
70 °C
-10 °C
Through Hole
Pin
0.0125 mW
10.8 mm
21.28 mm
RKJXV Series
17.79 mm
6.49 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537103000
Schedule B: 8537109090
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1420  Mult:1420  
USD $: