RKJXV1220001
Rotary Potentiometer, 10 kOhm, 1Turn, 12.5 mW
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: RKJXV1220001
Secondary Manufacturer Part#: RKJXV1220001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knob | ||
| 1 | ||
| 1 Turns | ||
| 70 °C | ||
| -10 °C | ||
| Through Hole | ||
| Pin | ||
| 12.5 mW | ||
| 10.8 mm | ||
| 21.85 mm | ||
| RKJXV Series | ||
| 18.95 mm | ||
| Carbon Film | ||
| 7.75 mm | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |