PDP SEO Portlet

RKJX21224001

Rotary Potentiometer, 5 kOhm, 1Turn, 80 mW

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RKJX21224001
Secondary Manufacturer Part#: RKJX21224001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
50 °C
-10 °C
Panel Mount
Wire Leaded
80 mW
22.15 mm
15.6 mm
RKJX2 Series
13.7 mm
3 mm
7.8 mm
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1484  Mult:1484  
USD $:
1484+
$2.74286
2968+
$2.5946
5936+
$2.52632
11872+
$2.46154
23744+
$2.4