PDP SEO Portlet

RK50114A0001

Rotary Potentiometer, 50 kOhm, 1Turn, 100 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK50114A0001
Secondary Manufacturer Part#: RK50114A0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
4
1 Turns
70 °C
-10 °C
Panel Mount/Through
PC Pin
0.1 mW
52 mm
88 mm
RK501 Series
50 mm
20
8 mm
30 mm
50 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: