RK50112A0004
Rotary Potentiometer, 100 kOhm, 1Turn, 100 mW, ± 20%
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: RK50112A0004
Secondary Manufacturer Part#: RK50112A0004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| 2 | ||
| 1 Turns | ||
| 70 °C | ||
| -10 °C | ||
| Panel Mount/Through | ||
| PC Pin | ||
| 0.1 mW | ||
| 52 mm | ||
| 63 mm | ||
| RK501 Series | ||
| 50 mm | ||
| 20 | ||
| 8 mm | ||
| 25 mm | ||
| 100 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |