PDP SEO Portlet

RK45C1A00003

Rotary Potentiometer, 5 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK45C1A00003
Secondary Manufacturer Part#: RK45C1A00003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
85 °C
-40 °C
Through Hole
Pin
0.05 mW
22.2 mm
45
RK45C Series
22.2 mm
20
29.6 mm
12.7 mm
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.5
800+
$3.31081
1600+
$3.2928
3200+
$3.276
6400+
$3.2592