PDP SEO Portlet

RK39A1A00028

Rotary Potentiometer, 5 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK39A1A00028
Secondary Manufacturer Part#: RK39A1A00028
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
85 °C
-40 °C
Panel Mount
50 mW
22.2 mm
RK39A Series
40 mm
± 20%
24.6 mm
13.7 mm
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0
1000+
$2.83784
2000+
$2.76316
4000+
$2.69231
8000+
$2.625