PDP SEO Portlet

RK27112A00AK

Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK27112A00AK
Secondary Manufacturer Part#: RK27112A00AK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1 Turns
70 °C
-10 °C
Panel Mount/Through
Pin
0.05 mW
24.75 mm
27 mm
RK271 Series
24.75 mm
20
6 mm
20 mm
100 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$10.58706
1000+
$10.53359
2000+
$10.48012
4000+
$10.42665
8000+
$10.37318