PDP SEO Portlet

RK2711120026

Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK2711120026
Secondary Manufacturer Part#: RK2711120026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1 Turns
70 °C
-10 °C
Panel Mount/Through
Pin
0.05 mW
24.75 mm
27 mm
RK271 Series
24.75 mm
20
6 mm
25 mm
100 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.11429
1000+
$4.83784
2000+
$4.71053
4000+
$4.58974
8000+
$4.475