PDP SEO Portlet

RK16814MGA0K

Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK16814MGA0K
Secondary Manufacturer Part#: RK16814MGA0K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
4
1 Turns
70 °C
-10 °C
Through Hole
Pin
0.05 mW
25.7 mm
25 mm
RK168 Series
74.25 mm
20
6 mm
25 mm
100 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: