PDP SEO Portlet

RK1631210AX9

Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK1631210AX9
Secondary Manufacturer Part#: RK1631210AX9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
2
1 Turns
70 °C
-10 °C
Panel Mount/Through
Pin
0.05 mW
20.5 mm
27.1 mm
RK163 Series
20.5 mm
20
6 mm
15 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$2.28571
2400+
$2.16216
4800+
$2.10526
9600+
$2.05128
19200+
$2.0