PDP SEO Portlet

RK16312101A2

Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK16312101A2
Secondary Manufacturer Part#: RK16312101A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1 Turns
70 °C
-10 °C
Through Hole
Pin
0.1 mW
20.5 mm
15 mm
RK163 Series
32.1 mm
20
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$2.31429
2400+
$2.18919
4800+
$2.13158
9600+
$2.07692
19200+
$2.025