PDP SEO Portlet

RK1631110TNP

Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK1631110TNP
Secondary Manufacturer Part#: RK1631110TNP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Panel Mount
Lead
0.05 mW
21.5 mm
30.5 mm
RK163 Series
21.5 mm
20
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.45714
800+
$1.4381
1600+
$1.3421
3200+
$1.30769
6400+
$1.275