PDP SEO Portlet

RK1631110F25C0B103P

Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK1631110F25C0B103P
Secondary Manufacturer Part#: RK1631110F25C0B103P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Panel Mount|Through Hole
100 mW
21.5 mm
35.5 mm
RK163 Series
15 mm
± 20%
6 mm
25 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $: