PDP SEO Portlet

RK12L12C0A0G

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK12L12C0A0G
Secondary Manufacturer Part#: RK12L12C0A0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1 Turns
70 °C
-10 °C
Bracket Mount/Throug
Pin
50 mW
33.5 mm
13 mm
RK12L Series
15.5 mm
20
6 mm
23.2 mm
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.62857
3200+
$0.5946
6400+
$0.57895
12800+
$0.5641
25600+
$0.55