PDP SEO Portlet

RK12L1210C0V

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK12L1210C0V
Secondary Manufacturer Part#: RK12L1210C0V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
30 mm
15.5 mm
RK12L Series
12 mm
± 20%
6 mm
21.4 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.62857
3200+
$0.59494
6400+
$0.59192
12800+
$0.5889
25600+
$0.58588